This board-to-board connector features 4 female socket contacts in a single row with a 2.54mm pitch. The circular contacts are made from a beryllium copper alloy with gold plating over tin for mating. Designed for through-hole mounting, this straight connector has a solder termination and a maximum current rating of 3A at 100V AC. The black polyester insulation material boasts a UL94 V-0 flammability rating, operating between -55°C and 125°C.
Mill-Max 310-44-104-41-001000 technical specifications.
Download the complete datasheet for Mill-Max 310-44-104-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.