
20-position, single-row socket strip with straight, through-hole termination. Features a 2.54mm pitch and a 3A maximum current rating. Contacts are circular female sockets made from copper and beryllium copper alloy with gold plating for mating. Insulation material is polyester in black, with a black housing and UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with a voltage rating of 100V.
Mill-Max 310-44-120-41-001000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 310-44-120-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.