Mill-Max 310-93-122-41-105000 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 310-93-122-41-105000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.