
Mill-Max 310-93-152-41-001000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 310 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 310-93-152-41-001000 to view detailed technical specifications.
No datasheet is available for this part.
