This 55-position shrouded header from Mill-Max features a contact finish of tin-lead and a contact material of copper. The header is made of polyester insulation and has a voltage rating of 100V. It is rated for operation between -55°C and 125°C and is available in bulk packaging. The header is not RoHS compliant.
Mill-Max 310-99-155-41-001000 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 55 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 310-99-155-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.