Mill-Max 3103-1-00-21-00-00-08-0 technical specifications.
| Board Thickness | 0.031inch |
| Body Length | 0.371inch |
| Inside Diameter | 0.04inch |
| Length | 9.43mm |
| Material | Brass |
| Outside Diameter | 1.78mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3103-1-00-21-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.