Mill-Max 3103-2-00-01-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 3103-2-00-01-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.