Mill-Max 3103-2-00-21-00-00-080 technical specifications.
| Package/Case | 062 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Reach SVHC Compliant | No |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3103-2-00-21-00-00-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.