Mill-Max 3104-2-00-15-00-00-08-0 technical specifications.
| Board Thickness | 0.062inch |
| Body Length | 0.602inch |
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Height | 13.462mm |
| Inside Diameter | 0.04inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 15.29mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Outside Diameter | 1.78mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3104 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3104-2-00-15-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.