Male, non-insulated contact pin for signal and power applications. Features a brass contact material with gold plating for enhanced conductivity and durability. Designed for through-hole mounting with a PC pin termination, accommodating a board thickness of 1.57mm. Overall length measures 21.64mm with an outside diameter of 1.78mm. Supplied in bulk packaging with 500 units per package and is RoHS compliant.
Mill-Max 3105-2-00-15-00-00-08-0 technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 21.64mm |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 1.78mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3105 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3105-2-00-15-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.