64-position, single-row socket strip with 2.54mm pitch, straight orientation, and through-hole mounting. Features gold-plated copper alloy contacts for reliable mating, a black polyester insulator with UL94 V-0 flammability rating, and a maximum current rating of 3A. Operates within a temperature range of -55°C to 125°C, with voltage ratings of 100V AC, 150V DC, and 1kV. This lead-free, RoHS-compliant component is designed for solder termination.
Mill-Max 311-43-164-41-001000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 162.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 311 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 311-43-164-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.