Mill-Max 3110-3-00-15-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3110-3-00-15-00-00-08-0 to view detailed technical specifications.
No datasheet is available for this part.