Male, non-insulated signal and power contact with a brass body and gold plating. Features a 1.98mm outside diameter and 5.51mm length, designed for through-hole mounting onto boards up to 0.79mm thick. Terminates via a PC pin and is supplied in bulk packaging.
Mill-Max 3113-1-00-15-00-00-08-0 technical specifications.
| Board Thickness | 0.79mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 5.51mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Outside Diameter | 1.98mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3113 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3113-1-00-15-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.