Mill-Max 3113-4-00-00-00-00-08-0 technical specifications.
| Body Length | 0.311inch |
| Contact Material | Brass |
| Length | 7.9mm |
| Material | Brass |
| Outside Diameter | 1.98mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3113-4-00-00-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.