Mill-Max 3121-2-00-80-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 1.02mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 6.31mm |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3121 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3121-2-00-80-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.