Mill-Max 3125-2-00-15-00-00-08-0 technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Length | 10.21mm |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 1.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3125-2-00-15-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.