Mill-Max 3135-1-00-15-00-00-08-0 technical specifications.
| Board Thickness | 0.79mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.051inch |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.176inch |
| Material | Brass |
| Mount | Through Hole |
| Mounting Hole Diameter | 1.02mm |
| Outside Diameter | 1.3mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 0.036inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3135 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3135-1-00-15-00-00-08-0 to view detailed technical specifications.
No datasheet is available for this part.