
Signal and power contact pin for through-hole mounting. Features a brass body with gold plating for enhanced conductivity and durability. Designed for board thicknesses of 0.062 inches, with a body length of 0.302 inches and an inside diameter of 0.03 inches. The contact pin has an outside diameter of 1.57mm and a total length of 4.67mm. This non-insulated, lead-containing component is RoHS compliant and supplied in bulk packaging.
Mill-Max 3137-1-00-21-00-00-08-0 technical specifications.
| Board Thickness | 0.062inch |
| Body Length | 0.302inch |
| Contact Material | Brass |
| Contact Plating | Gold |
| Inside Diameter | 0.03inch |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 4.67mm |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 1.57mm |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3137 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3137-1-00-21-00-00-08-0 to view detailed technical specifications.
No datasheet is available for this part.