
This contact is made from brass with a gold plating. It has a non-insulated design and is intended for through hole mounting. The contact material is brass, and the plating is gold. The contact is available in a package quantity of 1000 pieces, packaged in bulk. The product is compliant with RoHS regulations.
Mill-Max 3137-3-00-21-00-00-08-0 technical specifications.
| Board Thickness | 0.125inch |
| Body Length | 0.365inch |
| Contact Material | Brass |
| Contact Plating | Gold |
| Inside Diameter | 0.03inch |
| Insulation | Non-Insulated |
| Length | 7.88mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Outside Diameter | 1.57mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3137 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3137-3-00-21-00-00-08-0 to view detailed technical specifications.
No datasheet is available for this part.