Mill-Max's 3137 series contacts are made from brass with a gold plating. They are non-insulated and designed for through hole mounting with PC pin termination. Available in bulk packaging with 500 pieces per package. Compliant with RoHS regulations.
Mill-Max 3137-4-00-15-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3137 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3137-4-00-15-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.