Contact PIN Solder ST Thru-Hole Bulk
Mill-Max 3137-4-00-21-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.062inch |
| Insulation | Non-Insulated |
| Length | 0.405inch |
| Mount | Solder, Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 0.03inch |
| RoHS Compliant | Yes |
| Series | 3137 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3137-4-00-21-00-00-08-0 to view detailed technical specifications.
No datasheet is available for this part.