Mill-Max 3146-2-00-21-00-00-08-0 technical specifications.
| Board Thickness | 0.062inch |
| Body Length | 0.313inch |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Inside Diameter | 0.051inch |
| Length | 0.313inch |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 0.094inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3146-2-00-21-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.