Mill-Max 3149-1-00-00-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Packaging | Bulk |
| Series | 3149 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3149-1-00-00-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.