20-position, single-row SIP socket connector with 2.54mm pitch. Features gold-plated beryllium copper alloy contacts for reliable mating and a polyester insulation material. Rated for 3A current and 100V AC, with a DC rated voltage of 150V. Straight, through-hole termination with solder style. Operating temperature range of -55°C to 125°C, with UL94 V-0 flammability rating.
Mill-Max 315-13-120-41-003000 technical specifications.
Download the complete datasheet for Mill-Max 315-13-120-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.