32-position, single-row SIP socket strip with 2.54mm pitch. Features straight, solder termination and female socket contacts made from beryllium copper alloy with tin plating. Rated for 3A current and 100V AC / 150V DC voltage. Operates within a temperature range of -55°C to 125°C, with polyester insulation and UL94 V-0 flammability rating.
Mill-Max 315-44-132-41-003000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 315-44-132-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.