Mill-Max 3152-4-00-01-00-00-080 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 3152-4-00-01-00-00-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.