
This 14-position through-hole socket has a current rating of 3A and operates within a temperature range of -55°C to 125°C. It features a UL94 V-0 flammability rating and is constructed with a copper contact material and gold plating. The socket is made of polyester insulation and has a black color. It is available in bulk packaging and is not RoHS compliant.
Mill-Max 316-93-114-41-006000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Tin, Lead, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 316 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 316-93-114-41-006000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
