16-position, single-row straight socket connector with a 2.54mm pitch. Features female socket contacts made from beryllium copper alloy with gold plating for mating. Rated for 3A current and 100V AC / 150V DC, with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C. Through-hole mounting with solder termination.
Mill-Max 316-93-116-41-006000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 316 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 316-93-116-41-006000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.