32-position, single-row SIP socket strip with straight, through-hole mounting and solder termination. Features female socket contacts made from beryllium copper alloy with gold plating, rated for 3A current and 100V AC / 150V DC. Operates across a temperature range of -55°C to 125°C, with a 2.54mm pitch and 0.1-inch spacing. Black polychlorinated insulation material.
Mill-Max 316-93-132-41-008000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Insulation Material | Polychlorinated |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 316 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 316-93-132-41-008000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.