
This socket strip from Mill-Max features a 2.54mm pitch and is designed for through hole mounting. It has a straight body orientation and a terminal pitch of 2.54mm. The socket strip has 47 contacts and is terminated by solder. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A. The maximum voltage rating is 150VDC or 100VAC.
Mill-Max 316-93-147-41-006000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 119.3 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 5.99 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 47 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 316-93-147-41-006000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.