Mill-Max 319-10-101-00-005000 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 319 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 319-10-101-00-005000 to view detailed technical specifications.
No datasheet is available for this part.