Mill-Max 319-10-103-30-008000 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 11.2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 319-10-103-30-008000 to view detailed technical specifications.
No datasheet is available for this part.