
This 17-contact HDR spring loaded connector is designed for surface mount applications and can withstand a maximum voltage rating of 150VDC or 100VAC. The connector has a terminal pitch of 2.54mm and a body orientation of straight. It is suitable for use in memory card sockets, such as SD and microSD applications. The connector is available in a surface mount package type and features a termination method of solder.
Mill-Max 319-10-117-30-041000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 4.29 |
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 319-10-117-30-041000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.