Mill-Max 3210 Series contacts are made from brass and feature a gold plating. They are non-insulated and designed for through hole mounting. The contacts are packaged in bulk quantities of 500 and are compliant with RoHS regulations. However, they contain lead, making them non-compliant with lead-free requirements.
Mill-Max 3210-2-00-15-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3210 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3210-2-00-15-00-00-08-0 to view detailed technical specifications.
No datasheet is available for this part.