The Mill-Max 322-13-164-41-001000 is a 64-contact SIP connector with a current rating of 3A and a maximum operating temperature of 125°C. It is RoHS compliant and has a maximum voltage rating of 150V. The connector is available in a packaging of 3 pieces per rail/ tube and has a pitch of 2.54mm. It is suitable for general use and has a contact material of brass and copper with a gold plating.
Mill-Max 322-13-164-41-001000 technical specifications.
| Package/Case | SIP |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 162.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Number of Contacts | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 322-13-164-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.