
This socket strip from Mill-Max features 62 contacts and a straight body orientation. It has a terminal pitch of 2.54mm and is designed for through-hole mounting. The socket has a product length of 157.48mm, a product depth of 2.54mm, and a product height of 4.9mm. It is rated for a maximum current of 3A and a maximum voltage of 150VDC or 100VAC.
Mill-Max 322-43-162-41-001000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 157.48 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 4.9 |
| Tail Length (mm) | 9.4 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 62 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 322-43-162-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.