Mill-Max 322-93-132-41-001000 technical specifications.
| Package/Case | SIP |
| Contact Material | Copper |
| Contact Plating | Tin, Lead, Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Insulation Material | Polychlorinated |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 322-93-132-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.