
Male signal and power contact with a 25.89mm length and 3.18mm outside diameter. Features brass contact material with gold plating for enhanced conductivity and durability. Designed for through-hole mounting with a PC pin termination, suitable for 1.57mm board thickness. This non-insulated component is RoHS compliant and supplied in bulk packaging.
Mill-Max 3233-2-00-15-00-00-08-0 technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 25.89mm |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 3.18mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3233 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3233-2-00-15-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.