
SIP socket, 32 contacts, straight orientation, 2.54mm pitch. Features beryllium copper alloy contacts with gold plating, rated for 3A current and 100V AC / 150V DC. Operates across a temperature range of -55°C to 125°C. Black polychlorinated housing, RoHS compliant, with solder termination.
Mill-Max 326-13-132-41-001000 technical specifications.
| Package/Case | SIP |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 81.28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150V |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 326-13-132-41-001000 to view detailed technical specifications.
No datasheet is available for this part.