64-position, single-row straight SIP socket strip with 2.54mm pitch. Features female socket contacts made from beryllium copper alloy with gold plating for superior mating performance. Rated for 3A current and up to 150V DC, with a maximum operating temperature of 125°C. Polyester insulation in black provides reliable dielectric properties. Designed for through-hole mounting with wire wrap termination.
Mill-Max 326-43-164-41-001000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 162.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 326-43-164-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.