64-position, single-row SIP socket strip with 2.54mm pitch. Features gold-plated beryllium copper alloy contacts for reliable mating and a straight, through-hole solder termination. Operates within a -55°C to 125°C temperature range, with a 3A current rating and 100V AC / 150V DC voltage rating. Black polychlorinated insulation and a 162.56mm length.
Mill-Max 326-93-164-41-001000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 162.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 326 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 326-93-164-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.