Mill-Max 330-10-102-40-027000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 330 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 330-10-102-40-027000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.