
This unshrouded header from Mill-Max features 26 contacts with a terminal pitch of 2.54mm and a product length of 66.04mm. It is designed for through-hole mounting and has a maximum voltage rating of 150VDC. The header is suitable for applications requiring a high number of connections in a compact form factor.
Mill-Max 334-10-126-00-020000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 66.04 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 9.14 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 4.32mm |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 334-10-126-00-020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.