
This 59-contact unshrouded header from Mill-Max features a terminal pitch of 2.54mm and a maximum voltage rating of 150VDC or 100VAC. The header has a straight body orientation and is designed for through-hole mounting. It measures 149.86mm in length, 2.54mm in depth, and 9.14mm in height. The termination method is solder, and it has a mating length of 4.32mm.
Mill-Max 334-10-159-00-020000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 149.86 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 9.14 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 59 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 4.32mm |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 334-10-159-00-020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.