This 24-contact unshrouded header from Mill-Max features a terminal pitch of 2.54mm and a product length of 60.96mm. It is designed for through-hole mounting and has a body orientation of straight. The header is rated for a maximum voltage of 150VDC or 100VAC and is terminated using solder. It is available in a variety of configurations, including HDR (header) gender and 1 row of contacts.
Mill-Max 334-40-124-00-020000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 60.96 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 9.14 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 334-40-124-00-020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.