
This 63-contact unshrouded header features a 2.54mm pitch and a straight body orientation. It is designed for through-hole mounting and has a maximum voltage rating of 150VDC or 100VAC. The header has a product length of 160.02mm, a product depth of 2.54mm, and a product height of 9.14mm. It is suitable for use in a variety of applications, including memory card sockets.
Mill-Max 334-40-163-00-020000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 160.02 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 9.14 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 63 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 4.32mm |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 334-40-163-00-020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.