Mill-Max 334-90-120-00-050000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 50.8mm |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 334-90-120-00-050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.