This 42-contact unshrouded header features a 2.54mm pitch and a length of 106.68mm. It is designed for through-hole mounting and has a straight body orientation. The header is rated for a maximum voltage of 150VDC or 100VAC and is terminated with solder. It is available in a variety of configurations, including a single row with 42 contacts.
Mill-Max 334-90-142-00-050000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 106.68 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 12.31 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 42 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 4.32mm |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 334-90-142-00-050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.