Unshrouded header with 32 positions and a 2.54mm pitch. Features straight, male pin contacts made of brass with tin plating and a mating length of 0.125 inches. This through-hole mount component has a black housing and a maximum AC voltage rating of 100V. Termination is via solder.
Mill-Max 335-40-132-00-160000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.125inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 81.28mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 335 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 335-40-132-00-160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.