Mill-Max 335-90-104-00-160000 technical specifications.
| Contact Plating | Tin |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 335 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 335-90-104-00-160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.